Molex 0395016505 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39501 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395016505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.