2-position, right-angle wire-to-board connector with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A current and 300V voltage. The black, UL94 V-0 rated housing ensures durability and safety. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C.
Molex 0395021002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 8.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395021002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.