11-position, 1-row, right-angle wire-to-board connector with a 3.5mm pitch. Features brass contacts with tin plating, rated for 8A current and 300V voltage. Black, UL94 V-0 rated housing ensures durability. Solder termination for reliable connections. Operating temperature range of -40°C to 105°C.
Molex 0395021011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395021011 to view detailed technical specifications.
No datasheet is available for this part.