
9-circuit, 3.5mm pitch, pluggable terminal block with a straight, vertical orientation for flexible flat cable/flexible printed circuit applications. Features a black, UL94 V-0 flammability rated housing, bronze contacts, and screw termination. Rated for 8A current and 300V, with an operating temperature range of -40°C to 115°C. Supports wire gauges from 16AWG to 30AWG.
Molex 0395032009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39503 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395032009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.