Molex 0395037007 technical specifications.
| Color | Green |
| Current | 8A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ ESE 39503 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395037007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.