
5-position, 3.5mm pitch, right-angle cable mount connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features ZIF (Zero Insertion Force) termination with screw terminals, supporting wire gauges from 16AWG to 30AWG. Rated for 8A per contact and 300V maximum supply voltage, with a maximum operating temperature of 115°C. Constructed with bronze and brass contacts with gold plating, housed in black UL94 V-0 rated material.
Molex 0395040505 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle ESE 39504 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395040505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.