
8-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 3.5mm pitch, 8A current rating per contact, and 300V maximum supply voltage. Constructed with gold-plated bronze and brass contacts, housed in black UL94 V-0 rated material. Designed for free-hanging, cable mount applications with a temperature range of -40°C to 115°C. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395040508 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 38.3mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle ESE 39504 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395040508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.