18-position, right-angle cable mount connector with a 3.5mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features ZIF (Zero Insertion Force) or LIF (Low Insertion Force) technology for secure and easy connection. Rated for 8A per contact and 300V maximum supply voltage, with a contact material of bronze and brass with gold plating. The green housing is UL94 V-0 flammability rated, operating within a temperature range of -40°C to 115°C. Accommodates wire gauges from 16AWG to 30AWG and utilizes screw termination.
Molex 0395045618 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 73.3mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle ESE 39504 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395045618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.