4-circuit, 3.50mm pitch horizontal PCB header with a right-angle orientation. Features brass contacts with tin plating, rated for 8A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material, ensuring excellent flammability resistance. Designed for through-hole mounting with a solder termination type. Operating temperature range spans from -40°C to 105°C.
Molex 0395061004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39506 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395061004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.