Right-angle, 13-position, 1-row flexible flat cable/flexible printed circuit connector with a 3.5mm pitch. Features brass contacts with tin plating, a black housing, and a 300V voltage rating. Rated for 8A current and operates within a temperature range of -40°C to 105°C. Through-hole mounting with solder termination.
Molex 0395061013 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Housing Color | Black |
| Length | 55.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39506 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395061013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.