Molex 0395061506 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 9.2mm |
| Housing Color | Black |
| Length | 31.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395061506 to view detailed technical specifications.
No datasheet is available for this part.