6-position, 1-row barrier strip terminal block with straight orientation and 3.5mm pitch. Features screw termination, supporting wire gauges from 16AWG to 30AWG. Rated for 8A current and 300V voltage, with an operating temperature range of -40°C to 115°C. Black housing, RoHS compliant, and designed for free-hanging, cable mounting.
Molex 0395072006 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39507 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395072006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.