
10-position, 1-row barrier strip terminal block with 3.5mm pitch. Features straight orientation and screw termination for wire gauges 16AWG to 30AWG. Rated for 8A current and 300V voltage, with an operating temperature range of -40°C to 115°C. Black housing and RoHS compliant. Free hanging, cable mountable.
Molex 0395072010 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39507 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395072010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.