Molex 0395072504 technical specifications.
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395072504 to view detailed technical specifications.
No datasheet is available for this part.