
7-position, 1-row, straight orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features 8A current rating per contact, 300V max supply voltage, and a 3.5mm pitch. Contact material is bronze and steel with gold plating. Black housing, 34.8mm length, 10.4mm depth, and operates between -40°C and 115°C. Suitable for cable mounting with wire gauge support from 16AWG to 30AWG.
Molex 0395072507 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 10.4mm |
| Housing Color | Black |
| Length | 34.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39507 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395072507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.