12-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 3.5mm pitch and straight orientation for cable mounting. Rated for 8A current and 300V voltage, with a maximum operating temperature of 105°C. Constructed with bronze, brass, and steel contacts plated in tin, and a black UL94 V-0 flammability rated housing. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395073012 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 52.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39507 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395073012 to view detailed technical specifications.
No datasheet is available for this part.