
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, ZIF & LIF type, featuring 16 positions and 16 contacts with a 3.5mm pitch. This straight, cable mount connector offers a 300V voltage rating and 8A current per contact. Constructed with bronze and steel contacts with tin plating, it operates within a temperature range of -40°C to 105°C and supports wire gauges from 16AWG to 30AWG. The black, Eurostyle™ housing provides a secure screw termination for flexible flat cable connections.
Molex 0395073016 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 18.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 66.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39507 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395073016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
