Four-position, single-level, right-angle barrier strip terminal block with screw termination. Features brass and steel contacts with tin plating, rated for 8A and 300V maximum operating voltage. Designed for free-hanging mounting, this black component operates within a temperature range of -40°C to 105°C and accepts wire gauges from 16AWG to 30AWG.
Molex 0395100004 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 16.1mm |
| Gender | Female |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395100004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.