Right-angle, free-hanging barrier strip terminal block with 9 positions and 1 level. Features 8A current rating and 300V voltage rating, accommodating wire gauges from 16AWG to 30AWG. Constructed with bronze contacts and a black housing, boasting a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 115°C.
Molex 0395100009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395100009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.