
11-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.81mm pitch. Features brass and steel contacts with tin plating, rated for 8A current and 300V voltage. Black housing, free-hanging or cable mountable, with screw termination. Operates between -40°C and 105°C, accepting wire gauges from 16AWG to 30AWG.
Molex 0395100011 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 42.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395100011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
