The Eurostyle ESE 39510 connector features a black housing and 9 gold contacts. It can handle currents up to 8A and operates within a temperature range of -40°C to 115°C. The connector is available in bulk packaging and is suitable for use with wires as small as 16AWG and as large as 30AWG.
Molex 0395100209 technical specifications.
| Color | Black |
| Current | 8A |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395100209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.