
2-position, right-angle plug terminal block with 3.81mm pitch. Features gold-plated bronze, brass, and steel contacts, rated for 8A and 300V. Designed for free-hanging or cable mounting with screw termination. Housing is black, UL94 V-0 flammability rated, operating between -40°C and 115°C. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395100602 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Steel |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 8.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | Eurostyle ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395100602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.