
Right-angle, cable-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 12 positions and a 3.81mm pitch. Features screw termination and a 1-level, 1-row configuration. Rated for 8A per contact and 300V, with a maximum operating temperature of 115°C. Housing is green, constructed from UL94 V-0 rated materials, and contact material includes bronze, brass, and steel with tin plating.
Molex 0395105112 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 46.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395105112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.