
Right-angle barrier strip terminal block featuring 6 positions and 6 contacts per level. Constructed with bronze, brass, and steel contacts with gold plating, this green, single-level, single-row connector supports a maximum current of 8A and a maximum supply voltage of 300V. It offers a 3.81mm pitch and accommodates wire gauges from 16AWG to 30AWG, with screw termination. Operating within a temperature range of -40°C to 115°C, the component boasts a UL94 V-0 flammability rating and a free-hanging, cable mount design.
Molex 0395105506 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass, Steel |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 23.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39510 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395105506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.