
2-position, 1-row, vertical ZIF/LIF FFC/FPC connector with a 3.81mm pitch. Features brass contacts with tin plating, rated for 8A and 300V. Black housing, through-hole mounting, and solder termination. Operating temperature range of -40°C to 105°C.
Molex 0395111002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 6.9mm |
| Housing Color | Black |
| Length | 9.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39511 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395111002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
