
The Eurostyle ESE 39511 terminal block is a 8-position, 1-level terminal block with a vertical orientation and a black housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal block is made of brass with a tin plating and is RoHS compliant. It is available in bulk packaging with a pitch of 3.81mm and a length of 31.87mm.
Molex 0395111008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39511 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395111008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
