
Strip terminal block featuring 9 positions and 1 row, designed for vertical mounting with a 3.81mm pitch. This component offers a current rating of 8A and a voltage rating of 300V, with brass contacts plated in tin. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance. Operating within a temperature range of -40°C to 105°C, this RoHS compliant terminal block utilizes through-hole termination for solder connections.
Molex 0395111009 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 35.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39511 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395111009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.