
The Eurostyle ESE 39511 connector is a 16-position, through-hole connector with a maximum operating temperature range of -40°C to 105°C. It has a current rating of 8A and a voltage rating of 300V. The connector features a brass contact material with tin plating and a black housing. It is available in bulk packaging and is RoHS compliant.
Molex 0395111016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 62.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39511 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395111016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.