
2-position, 1-row, straight ZIF/LIF flexible flat cable connector with a 3.81mm pitch. Features brass contacts with tin plating, rated for 8A per contact and 300V max supply voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 16AWG to 30AWG. Operating temperature range is -40°C to 105°C.
Molex 0395132002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 10.4mm |
| Housing Color | Black |
| Length | 8.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395132002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.