The Molex Eurostyle ESE 39513 connector is a 9-position, free-hanging, cable connector with a black housing and bronze, brass contacts plated with tin. It has a maximum operating temperature range of -40°C to 105°C and a maximum supply voltage of 300V. The connector is RoHS compliant and features a 3.81mm pitch and a wire gauge range of 16AWG to 30AWG. It is packaged in bulk and has a flammability rating of UL94 V-0.
Molex 0395132009 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 35.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395132009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.