
Barrier strip terminal block featuring a 3.81mm pitch and 3 positions. Constructed with bronze and brass contacts, tin plated for durability, this component supports a 300V max supply voltage and 8A current. It offers free hanging or cable mounting with screw termination, accommodating wire gauges from 16AWG to 30AWG. The black housing boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Molex 0395133003 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395133003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.