This 9-position free hanging terminal block from Molex features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 300V and a current rating of 8A. The terminal block is made of bronze and brass with a tin plating and is RoHS compliant. It is packaged in bulk and has a pitch of 3.81mm.
Molex 0395133009 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 35.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395133009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.