2-position, 3.81mm pitch ZIF & LIF connector for flexible flat cable/flexible printed circuit applications. Features straight orientation, cable mount, and screw termination. Rated for 8A per contact and 300V max supply voltage. Operates within a temperature range of -40°C to 115°C. Housing is black, constructed from UL94 V-0 rated material, with gold-plated bronze and brass contacts.
Molex 0395133802 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 8.41mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395133802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.