
3-position, 1-row, straight, cable mount ZIF/LIF connector with 3.81mm pitch. Features screw termination and a 300V, 8A rating per contact. Constructed with tin-plated bronze and brass contacts, housed in green UL94 V-0 rated material. Operates within a -40°C to 115°C temperature range, supporting wire gauges from 16AWG to 30AWG.
Molex 0395137303 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12.22mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395137303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
