Molex 0395137809 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.4mm |
| Housing Color | Green |
| Length | 35.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395137809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.