
10-position, 3.81mm pitch, straight cable mount FFC/FPC connector with ZIF/LIF termination. Features a green housing, 10 contacts with gold-plated bronze and brass, and a maximum current rating of 8A per contact. Operates within a temperature range of -40°C to 115°C and supports a maximum supply voltage of 300V. UL94 V-0 flammability rating.
Molex 0395137810 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 38.89mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | Eurostyle ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395137810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.