12-position, 3.81mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with tin plating, rated for 8A per contact and 300V max supply voltage. This straight, female, cable mount connector has a green housing and operates within a -40°C to 115°C temperature range. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395138012 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 19.1mm |
| Gender | Female |
| Housing Color | Green |
| Length | 46.51mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395138012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.