
Right-angle, free-hanging FFC/FPC connector with 15 positions and 15 circuits, featuring a 3.81mm pitch. This black, female connector utilizes bronze and steel contacts with tin plating, rated for 8A current and 300V voltage. Designed for wire gauges from 16AWG to 30AWG, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Molex 0395140015 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 67.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39514 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395140015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.