
19-position, right-angle, female flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 3.81mm pitch and a 300V voltage rating, supporting up to 8A per contact. Designed for cable mounting with screw termination, it operates within a temperature range of -40°C to 115°C and accommodates wire gauges from 16AWG to 30AWG. The black housing provides a durable and reliable connection.
Molex 0395140019 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39514 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395140019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.