8-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 8 contacts with gold-plated bronze and steel construction, rated for 8A per contact and 300V AC. This cable mount connector has a 3.81mm pitch and accepts wire gauges from 16AWG to 30AWG. Operating temperature range is -40°C to 115°C, with a UL94 V-0 flammability rating.
Molex 0395140208 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39514 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395140208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.