The Molex Eurostyle ESE 39517 is a 17-contact free hanging cable connector designed for high-temperature applications. It features a black housing and can withstand operating temperatures between -40°C and 115°C. This connector is suitable for use with wires as small as 16AWG and as large as 30AWG. It is available in bulk packaging and has a straight orientation.
Molex 0395172817 technical specifications.
| Color | Black |
| Current | 8A |
| Housing Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395172817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.