19-position, 1-row, straight, cable mount ZIF/LIF connector with 3.81mm pitch. Features screw termination and a 8A current rating per contact. Constructed with bronze and steel contacts with tin plating, operating within a -40°C to 115°C temperature range and supporting up to 300V. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395177019 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 18.8mm |
| Length | 82.78mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395177019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.