3-position, 3-circuit, straight, cable mount ZIF/LIF connector with a 3.81mm pitch. Features tin-plated bronze and steel contacts, rated for 8A per contact and 300V max supply voltage. Operates within a temperature range of -40°C to 115°C, with a UL94 V-0 flammability rating. Designed for wire gauges from 16AWG to 30AWG, utilizing screw termination.
Molex 0395177303 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 21.82mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395177303 to view detailed technical specifications.
No datasheet is available for this part.