12-position, straight, cable mount ZIF/LIF connector with a 3.81mm pitch. Features a green housing and tin-plated bronze and steel contacts rated for 8A and 300V. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, this Eurostyle block offers screw termination and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 115°C, with a maximum wire gauge of 30AWG.
Molex 0395177312 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 56.11mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395177312 to view detailed technical specifications.
No datasheet is available for this part.