
19-position, straight, cable mount flexible flat cable/flexible printed circuit connector with ZIF & LIF technology. Features a 3.81mm pitch, 8A current rating per contact, and 300V max supply voltage. Constructed with bronze and steel contacts with tin plating, suitable for wire gauges from 16AWG to 30AWG. Operates within a temperature range of -40°C to 115°C.
Molex 0395177319 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 18.8mm |
| Length | 82.78mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395177319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.