17-position, 1-row, straight cable mount connector with 3.81mm pitch. Features ZIF & LIF technology and screw termination for flexible flat cable/flexible printed circuit applications. Rated for 8A per contact and 300V, with a temperature range of -40°C to 115°C. Contact material is bronze and steel with gold plating. Housing color is green.
Molex 0395177517 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 8A |
| Depth | 18.8mm |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395177517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.