
12-position, 1-row, straight, cable mount ZIF/LIF connector with 3.81mm pitch. Features screw termination and a 8A current rating per contact. Housing is green, constructed from UL94 V-0 rated material, with bronze and brass contacts plated in tin. Operating temperature range is -40°C to 115°C, with a maximum supply voltage of 300V. Accommodates wire gauges from 16AWG to 30AWG.
Molex 0395178012 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 56.11mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395178012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.