The Molex Eurostyle ESE 39517 connector features 18 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It can handle currents up to 8A and is suitable for use with wires as small as 16AWG and as large as 30AWG. The connector is available in bulk packaging and has a pitch of 0.15inch. It is terminated with screws and is designed for free hanging applications.
Molex 0395178018 technical specifications.
| Color | Green |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39517 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395178018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
