7-position, 1-level, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 5mm pitch, screw termination, and a 300V maximum supply voltage. Rated for 18A per contact, with a contact material of bronze and tin plating. Housing is black, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 115°C.
Molex 0395200007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395200007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.