Right-angle, cable-mount FFC/FPC connector with 18 positions and a 5mm pitch. Features a female gender, screw termination, and a 18A current rating per contact. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -40°C to 105°C and supports up to 300V. Accommodates wire gauges from 12AWG to 30AWG.
Molex 0395200018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 90mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395200018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.